FDH5500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 449
Unit Price: 4,17000 €
Datasheet
N-Channel 55 V 75A (Tc) 375W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH5500

DigiKey Part Number
FDH5500-ND
Manufacturer
Manufacturer Product Number
FDH5500
Description
MOSFET N-CH 55V 75A TO247-3
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 375W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
268 nC @ 20 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3565 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable