FDB9406L-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 846
Unit Price: 2,97000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.400
Unit Price: 4,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.487
Unit Price: 5,59000 €
Datasheet
N-Channel 40 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
TO-263

FDB9406L-F085

DigiKey Part Number
FDB9406L-F085-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB9406L-F085
Description
MOSFET N-CH 40V 110A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB9406L-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
176W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes