
FAN7535M | |
|---|---|
DigiKey Part Number | FAN7535M-ND |
Manufacturer | |
Manufacturer Product Number | FAN7535M |
Description | IC PFC/BALLAST CTR 57.8KHZ 24SOP |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 48.2kHz ~ 57.8kHz No 24-SOP |
EDA/CAD Models | FAN7535M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 48.2kHz ~ 57.8kHz | |
Voltage - Supply | 11V ~ 22V | |
Current - Supply | 2.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |

