
FAN7382M1X | |
|---|---|
DigiKey Part Number | FAN7382M1XTR-ND - Tape & Reel (TR) FAN7382M1XCT-ND - Cut Tape (CT) FAN7382M1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7382M1X |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7382M1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 60ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,04440 € | 26,11 € |
| 100 | 0,93070 € | 93,07 € |
| 250 | 0,87648 € | 219,12 € |
| 500 | 0,84374 € | 421,87 € |
| 1.000 | 0,81679 € | 816,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78352 € | 2.350,56 € |
| 6.000 | 0,76724 € | 4.603,44 € |
| 9.000 | 0,75908 € | 6.831,72 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

