


FDB0170N607L | |
|---|---|
DigiKey Part Number | FDB0170N607LTR-ND - Tape & Reel (TR) FDB0170N607LCT-ND - Cut Tape (CT) FDB0170N607LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB0170N607L |
Description | MOSFET N-CH 60V 300A TO263-7 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 39A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 243 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19250 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,03700 € | 30,37 € |
| 100 | 2,17170 € | 217,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,72023 € | 1.376,18 € |
| 1.600 | 1,70431 € | 2.726,90 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,33520 € |

