TinyBoost® Converter, GSM PA Voltage Regulator IC 1 Output 16-WLCSP (1.78x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48632BUC33X

DigiKey Part Number
FAN48632BUC33XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN48632BUC33X
Description
IC REG CONV GSM PA 1OUT 16WLCSP
Customer Reference
Detailed Description
TinyBoost® Converter, GSM PA Voltage Regulator IC 1 Output 16-WLCSP (1.78x1.78)
Datasheet
 Datasheet
EDA/CAD Models
FAN48632BUC33X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, GSM PA
Voltage - Input
2.35V ~ 5.5V
Number of Outputs
1
Voltage - Output
3.3V, 3.49V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.78x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.