
ESDL2031MX4T5G | |
|---|---|
DigiKey Part Number | 488-ESDL2031MX4T5GTR-ND - Tape & Reel (TR) 488-ESDL2031MX4T5GCT-ND - Cut Tape (CT) 488-ESDL2031MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL2031MX4T5G |
Description | TVS DIODE 4VWM 8VC 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 9.75A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 9.75A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,05594 € | 27,97 € |
| 1.000 | 0,04561 € | 45,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03442 € | 344,20 € |
| 20.000 | 0,03356 € | 671,20 € |
| 30.000 | 0,03290 € | 987,00 € |
| 50.000 | 0,03077 € | 1.538,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |











