DFB2005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,55764 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB2005

DigiKey Part Number
DFB2005-ND
Manufacturer
Manufacturer Product Number
DFB2005
Description
BRIDGE RECT 1PHASE 50V 20A TS-6P
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes