Bipolar (BJT) Transistor PNP 30 V 3 A 400MHz 1.3 W Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH6122-TL-E

DigiKey Part Number
CPH6122-TL-EOSTR-ND - Tape & Reel (TR)
CPH6122-TL-EOSCT-ND - Cut Tape (CT)
CPH6122-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH6122-TL-E
Description
TRANS PNP 30V 3A 6-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 400MHz 1.3 W Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
1.3 W
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €