
CM1223-02SO | |
|---|---|
DigiKey Part Number | CM1223-02SOOSTR-ND - Tape & Reel (TR) CM1223-02SOOSCT-ND - Cut Tape (CT) CM1223-02SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1223-02SO |
Description | TVS DIODE 3.3VWM 8.8VC SOT23-5 |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CM1223-02SO Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SC-74A, SOT-753 |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.8V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1213A-02SM-7 | Diodes Incorporated | 522 | D1213A-02SM-7DICT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21406 € | 642,18 € |
| 6.000 | 0,20280 € | 1.216,80 € |
| 9.000 | 0,18778 € | 1.690,02 € |
| 30.000 | 0,18592 € | 5.577,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,37000 € | 37,00 € |
| 500 | 0,28586 € | 142,93 € |
| 1.000 | 0,25877 € | 258,77 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |



