
CM1213A-04MR | |
|---|---|
DigiKey Part Number | CM1213A-04MROSTR-ND - Tape & Reel (TR) CM1213A-04MROSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM1213A-04MR |
Description | TVS DIODE 3.3VWM 10VC 10MSOP |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72300 € | 7,23 € |
| 100 | 0,47830 € | 47,83 € |
| 500 | 0,37314 € | 186,57 € |
| 1.000 | 0,33928 € | 339,28 € |
| 2.000 | 0,31081 € | 621,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29727 € | 1.189,08 € |
| 8.000 | 0,28162 € | 2.252,96 € |
| 12.000 | 0,26076 € | 3.129,12 € |
| 28.000 | 0,25818 € | 7.229,04 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |


