
CAT93C76BVI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT93C76BVI-GT3TR-ND - Tape & Reel (TR) 488-CAT93C76BVI-GT3CT-ND - Cut Tape (CT) 488-CAT93C76BVI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C76BVI-GT3 |
Description | IC EEPROM 8KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 4 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8, 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,44680 € | 11,17 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,42810 € | 42,81 € |
| 250 | 0,41564 € | 103,91 € |
| 500 | 0,40606 € | 203,03 € |
| 1.000 | 0,39651 € | 396,51 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

