
CAV25020YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25020YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25020YE-GT3CT-ND - Cut Tape (CT) 488-CAV25020YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25020YE-GT3 |
Description | IC EEPROM 2KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25020YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,43960 € | 10,99 € |
| 50 | 0,43060 € | 21,53 € |
| 100 | 0,42130 € | 42,13 € |
| 250 | 0,40900 € | 102,25 € |
| 500 | 0,39960 € | 199,80 € |
| 1.000 | 0,39019 € | 390,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30029 € | 900,87 € |
| 6.000 | 0,29289 € | 1.757,34 € |
| 9.000 | 0,28859 € | 2.597,31 € |
| 15.000 | 0,28323 € | 4.248,45 € |
| 21.000 | 0,27973 € | 5.874,33 € |
| 30.000 | 0,27606 € | 8.281,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

