
CAT93C86XI-T2 | |
|---|---|
DigiKey Part Number | 488-CAT93C86XI-T2TR-ND - Tape & Reel (TR) 488-CAT93C86XI-T2CT-ND - Cut Tape (CT) 488-CAT93C86XI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C86XI-T2 |
Description | 16-KB MICROWIRE SERIAL EEPROM ME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 100 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16, 2K x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 100 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,07120 € | 26,78 € |
| 50 | 1,04780 € | 52,39 € |
| 100 | 1,02430 € | 102,43 € |
| 250 | 0,99304 € | 248,26 € |
| 500 | 0,96942 € | 484,71 € |
| 1.000 | 0,94590 € | 945,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73808 € | 1.476,16 € |
| 4.000 | 0,71964 € | 2.878,56 € |
| 6.000 | 0,70898 € | 4.253,88 € |
| 10.000 | 0,69570 € | 6.957,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

