



NCP170BXV120T2G | |
|---|---|
DigiKey Part Number | 488-NCP170BXV120T2GTR-ND - Tape & Reel (TR) 488-NCP170BXV120T2GCT-ND - Cut Tape (CT) 488-NCP170BXV120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BXV120T2G |
Description | IC REG LINEAR 1.2V 150MA SOT-563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BXV120T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 63dB ~ 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16910 € | 16,91 € |
| 250 | 0,15636 € | 39,09 € |
| 500 | 0,14866 € | 74,33 € |
| 1.000 | 0,14233 € | 142,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13282 € | 531,28 € |
| 8.000 | 0,12929 € | 1.034,32 € |
| 12.000 | 0,12752 € | 1.530,24 € |
| 20.000 | 0,12556 € | 2.511,20 € |
| 28.000 | 0,12441 € | 3.483,48 € |
| 40.000 | 0,12331 € | 4.932,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |


