
CAT25320HU4I-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25320HU4I-GT3TR-ND - Tape & Reel (TR) 488-CAT25320HU4I-GT3CT-ND - Cut Tape (CT) 488-CAT25320HU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25320HU4I-GT3 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,51640 € | 12,91 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,49460 € | 49,46 € |
| 250 | 0,47996 € | 119,99 € |
| 500 | 0,46888 € | 234,44 € |
| 1.000 | 0,45780 € | 457,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35225 € | 1.056,75 € |
| 6.000 | 0,34353 € | 2.061,18 € |
| 9.000 | 0,33848 € | 3.046,32 € |
| 15.000 | 0,33217 € | 4.982,55 € |
| 21.000 | 0,32806 € | 6.889,26 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

