
CAT25040HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25040HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25040HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25040HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25040HU4I-GT3 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25040HU4I-GT3 Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,36180 € | 36,18 € |
| 250 | 0,35128 € | 87,82 € |
| 500 | 0,34328 € | 171,64 € |
| 1.000 | 0,33524 € | 335,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25805 € | 774,15 € |
| 6.000 | 0,25171 € | 1.510,26 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

