
Category | Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 3A |
Mfr | Current - Collector Cutoff (Max) 1mA |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 471 | 0,54393 € | 256,19 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,63640 € |



