BC550BTA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.436
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 9.907
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC550BTA

DigiKey Part Number
BC550BTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC550BTA
Description
TRANS NPN 45V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC550BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable