
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | - | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 5 | 9,09800 € | 45,49 € |
| 10 | 8,75100 € | 87,51 € |
| 25 | 8,33560 € | 208,39 € |
| 50 | 8,05160 € | 402,58 € |
| 100 | 7,79130 € | 779,13 € |
| 500 | 7,26696 € | 3.633,48 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,73510 € |








