
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2304H x 1536V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 48-CLCC | |
Supplier Device Package | 48-CLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 € | 14,77 € |
| 5 | 13,45200 € | 67,26 € |
| 10 | 12,96400 € | 129,64 € |
| 25 | 12,38000 € | 309,50 € |
| 50 | 11,98000 € | 599,00 € |
| 100 | 11,61330 € | 1.161,33 € |
| 500 | 10,87430 € | 5.437,15 € |
| Unit Price without VAT: | 14,77000 € |
|---|---|
| Unit Price with VAT: | 17,28090 € |







