CMOS Image Sensor 2304H x 1536V 2.2µm x 2.2µm 48-CLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0330CM1C12SHAA0-DR

DigiKey Part Number
488-AR0330CM1C12SHAA0-DR-ND
Manufacturer
Manufacturer Product Number
AR0330CM1C12SHAA0-DR
Description
IMAGE SENSOR MONO CMOS 48-ILCC
Customer Reference
Detailed Description
CMOS Image Sensor 2304H x 1536V 2.2µm x 2.2µm 48-CLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
2304H x 1536V
Frames per Second
60.0
Voltage - Supply
1.7V ~ 1.9V
Package / Case
48-CLCC
Supplier Device Package
48-CLCC (11.43x11.43)
Operating Temperature
-30°C ~ 70°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.516
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,77000 €14,77 €
513,45200 €67,26 €
1012,96400 €129,64 €
2512,38000 €309,50 €
5011,98000 €599,00 €
10011,61330 €1.161,33 €
50010,87430 €5.437,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,77000 €
Unit Price with VAT:17,28090 €