
AR0246NPSC32SMKA1-CR | |
|---|---|
DigiKey Part Number | 5556-AR0246NPSC32SMKA1-CR-ND |
Manufacturer | |
Manufacturer Product Number | AR0246NPSC32SMKA1-CR |
Description | IMAGE SENSOR, 2.0 MP, ROLLING SH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1080V 2µm x 2µm 53-ODCSP (5.31x3.61) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2µm x 2µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 2.9V | |
Package / Case | 53-WFBGA, CSPBGA | |
Supplier Device Package | 53-ODCSP (5.31x3.61) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 5 | 15,24400 € | 76,22 € |
| 10 | 14,70000 € | 147,00 € |
| 25 | 14,04760 € | 351,19 € |
| 50 | 13,60160 € | 680,08 € |
| 100 | 13,19260 € | 1.319,26 € |
| 500 | 12,36816 € | 6.184,08 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,55070 € |

