BAS20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 83.097
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 730
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 18.328
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 11.908
Unit Price: 0,28000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 105
Unit Price: 0,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.780
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.800
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.598
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.501
Unit Price: 0,11000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.970
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14000 €
Datasheet
Diode 200 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20

DigiKey Part Number
BAS20FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS20
Description
DIODE STANDARD 200V 200MA SOT233
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes