74F02SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17.949
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.882
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.042
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 48.830
Unit Price: 1,49000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F02SCX

DigiKey Part Number
74F02SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F02SCX
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F02SCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes