74AC14MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 415
Unit Price: 0,32000 €
Datasheet

Direct


Texas Instruments
In Stock: 31.838
Unit Price: 0,40000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.191
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.480
Unit Price: 0,50000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC14MTC

DigiKey Part Number
74AC14MTCFS-ND
Manufacturer
Manufacturer Product Number
74AC14MTC
Description
IC INVERT SCHMIT 6CH 6IN 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.1V
Input Logic Level - High
2.2V ~ 3.9V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types