30C02CH-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.328
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 156.345
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.982
Unit Price: 0,37000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.402
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.985
Unit Price: 0,94000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 19.801
Unit Price: 1,05000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.612
Unit Price: 0,11000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.877
Unit Price: 0,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 260.708
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.870
Unit Price: 0,11000 €
Datasheet

Similar


Infineon Technologies
In Stock: 80.333
Unit Price: 0,31000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 700 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30C02CH-TL-E

DigiKey Part Number
30C02CH-TL-EOSTR-ND - Tape & Reel (TR)
30C02CH-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30C02CH-TL-E
Description
TRANS NPN 30V 0.7A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 700 mW Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
190mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 50mA, 2V
Power - Max
700 mW
Frequency - Transition
540MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes