
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1.2A, 6A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1.2A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | 18MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PB |
| Bulk: | 1284 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,06417 € |


