


2SA1162YT1 | |
|---|---|
DigiKey Part Number | 2SA1162YT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1162YT1 |
Description | TRANS PNP 50V 0.15A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1162YT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW89,215 | Nexperia USA Inc. | 69 | 1727-1579-1-ND | 0,14000 € | Similar |


