2N6052G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.436
Unit Price: 8,22000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 150 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6052G

DigiKey Part Number
2N6052GOS-ND
Manufacturer
Manufacturer Product Number
2N6052G
Description
TRANS PNP DARL 100V 12A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 150 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N6052G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 120mA, 12A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 6A, 3V
Power - Max
150 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes