1SV233-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 128.000
Unit Price: 0,30121 €
Datasheet
RF Diode PIN - Single 50V 50 mA 150 mW 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV233-TB-E

DigiKey Part Number
1SV233-TB-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SV233-TB-E
Description
RF DIODE PIN 50V 150MW 3CP
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 150 mW 3-CP
Datasheet
 Datasheet
EDA/CAD Models
1SV233-TB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.23pF @ 50V, 1MHz
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
150 mW
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 165.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

165.000In Stock
Ships from Rochester Electronics, LLC