
1N5348BRLG | |
|---|---|
DigiKey Part Number | 1N5348BRLGOSTR-ND - Tape & Reel (TR) 1N5348BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5348BRLG |
Description | DIODE ZENER 11V 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5348BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,17126 € | 85,63 € |
| 1.000 | 0,13856 € | 138,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12909 € | 516,36 € |
| 8.000 | 0,12651 € | 1.012,08 € |
| 12.000 | 0,11274 € | 1.352,88 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

