
1N5229BTR | |
|---|---|
DigiKey Part Number | 1N5229BFSTR-ND - Tape & Reel (TR) 1N5229BFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5229BTR |
Description | DIODE ZENER 4.3V 500MW DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5229BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04094 € | 20,47 € |
| 1.000 | 0,03590 € | 35,90 € |
| 2.000 | 0,03165 € | 63,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02502 € | 125,10 € |
| 10.000 | 0,02237 € | 223,70 € |
| 15.000 | 0,02101 € | 315,15 € |
| 25.000 | 0,01949 € | 487,25 € |
| 35.000 | 0,01858 € | 650,30 € |
| 50.000 | 0,01771 € | 885,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |









