



OSTVI032152 | |
|---|---|
DigiKey Part Number | ED2769-ND |
Manufacturer | |
Manufacturer Product Number | OSTVI032152 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ350/3 | On Shore Technology Inc. | 4.814 | ED1644-ND | 1,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,90120 € | 22,53 € |
| 50 | 0,81460 € | 40,73 € |
| 100 | 0,74100 € | 74,10 € |
| 250 | 0,66280 € | 165,70 € |
| 500 | 0,61634 € | 308,17 € |
| 1.000 | 0,57922 € | 579,22 € |
| 5.000 | 0,52070 € | 2.603,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

