A15392-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 73
Unit Price: 144,52000 €
Datasheet
Thermal Pad Green 406.40mm x 406.40mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15392-01

DigiKey Part Number
A15392-01-ND
Manufacturer
Manufacturer Product Number
A15392-01
Description
THERM PAD 406.4X406.4MM GREEN
Customer Reference
Detailed Description
Thermal Pad Green 406.40mm x 406.40mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
406.40mm x 406.40mm
Thickness
0.0300" (0.762mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Green
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes