Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTEK032150 | |
|---|---|
DigiKey Part Number | OSTEK032150-ND |
Manufacturer | |
Manufacturer Product Number | OSTEK032150 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1714243 | Phoenix Contact | 50 | 1714243-ND | 2,31000 € | Similar |
| 1546218-3 | TE Connectivity AMP Connectors | 323 | A135091-ND | 1,78000 € | Parametric Equivalent |
| 1711738 | Phoenix Contact | 5.384 | 277-1028-ND | 2,31000 € | Parametric Equivalent |
| 1711835 | Phoenix Contact | 0 | 1711835-ND | 2,24600 € | Parametric Equivalent |
| 1714735 | Phoenix Contact | 0 | 277-6931-ND | 2,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 1,17725 € | 60,04 € |
| Unit Price without VAT: | 1,17725 € |
|---|---|
| Unit Price with VAT: | 1,37738 € |













