MBRS340 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 123.297
Unit Price: 0,61000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 17.528
Unit Price: 0,55000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 11.073
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.840
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 116.165
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 43.406
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 40.486
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.408
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.789
Unit Price: 0,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16955 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.704
Unit Price: 0,43000 €
Datasheet
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS340

DigiKey Part Number
MBRS340FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS340
Description
DIODE SCHOTTKY 40V 4A DO214AB
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
MBRS340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes