Direct

FL7930CMX-G | |
|---|---|
DigiKey Part Number | FL7930CMX-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL7930CMX-G |
Description | IC BALLAST CNTRL 350KHZ 8SOP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 250kHz ~ 350kHz No 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7930CMX-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 250kHz ~ 350kHz | |
Voltage - Supply | 13V ~ 20V | |
Current - Supply | 2.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


