



XW4N-16D2-S | |
|---|---|
DigiKey Part Number | 39-XW4N-16D2-S-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-16D2-S |
Description | TERM BLOCK PLUG 16POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-16D2-S Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 16 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 2 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.728" (18.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XW4N-16D2-A | Omron Electronics Inc-EMC Div | 23 | 39-XW4N-16D2-A-ND | 17,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,77000 € | 16,77 € |
| 10 | 14,24900 € | 142,49 € |
| 25 | 13,35640 € | 333,91 € |
| 56 | 12,61768 € | 706,59 € |
| 112 | 12,01580 € | 1.345,77 € |
| 280 | 11,26429 € | 3.154,00 € |
| 504 | 10,80726 € | 5.446,86 € |
| Unit Price without VAT: | 16,77000 € |
|---|---|
| Unit Price with VAT: | 19,62090 € |

