



G6S-2F DC3 | |
|---|---|
DigiKey Part Number | Z2187-ND |
Manufacturer | |
Manufacturer Product Number | G6S-2F DC3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F DC3 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,17120 € | 79,28 € |
| 50 | 3,06260 € | 153,13 € |
| 100 | 2,95760 € | 295,76 € |
| 250 | 2,82416 € | 706,04 € |
| 500 | 2,72716 € | 1.363,58 € |
| 1.000 | 2,63345 € | 2.633,45 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,35240 € |


