



G6B-1174P-1-US DC24 | |
|---|---|
DigiKey Part Number | 39-G6B-1174P-1-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1174P-1-US DC24 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1174P-1-US DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 8,36400 € | 83,64 € |
| 25 | 7,98720 € | 199,68 € |
| 50 | 7,71320 € | 385,66 € |
| 100 | 7,44830 € | 744,83 € |
| 400 | 6,94530 € | 2.778,12 € |
| 800 | 6,70645 € | 5.365,16 € |
| 1.200 | 6,57048 € | 7.884,58 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 10,98630 € |


