



G5RL-1-E AC24 | |
|---|---|
DigiKey Part Number | Z2313-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1-E AC24 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1-E AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 31.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 443 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 7,66700 € | 76,67 € |
| 25 | 7,32160 € | 183,04 € |
| 50 | 7,07040 € | 353,52 € |
| 100 | 6,82770 € | 682,77 € |
| 300 | 6,45973 € | 1.937,92 € |
| 500 | 6,29532 € | 3.147,66 € |
| 1.000 | 6,07881 € | 6.078,81 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,07370 € |

