
0483.750DRA | |
|---|---|
DigiKey Part Number | 18-0483.750DRATR-ND - Tape & Reel (TR) 18-0483.750DRACT-ND - Cut Tape (CT) 18-0483.750DRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483.750DRA |
Description | TFF CHIP WIA 75V AUTOC 1206 FA . |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mA 75 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 75 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.144 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.130" L x 0.062" W x 0.046" H (3.30mm x 1.58mm x 1.17mm) | |
DC Cold Resistance | 0.235 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,79730 € | 79,73 € |
| 500 | 0,63512 € | 317,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50074 € | 751,11 € |
| 3.000 | 0,49495 € | 1.484,85 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |


