



G3VM-41UR11(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41UR11(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41UR11(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41UR11(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41UR11(TR05) |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41UR11(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 8,29200 € | 82,92 € |
| 25 | 7,91840 € | 197,96 € |
| 50 | 7,64680 € | 382,34 € |
| 100 | 7,38420 € | 738,42 € |
| 250 | 7,05072 € | 1.762,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,80834 € | 3.404,17 € |
| 1.000 | 6,57412 € | 6.574,12 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 10,89270 € |

