General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2 AC220

DigiKey Part Number
39-G2R-2AC220-ND
Manufacturer
Manufacturer Product Number
G2R-2 AC220
Description
RELAY GEN PURPOSE DPDT 5A 220V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-2 AC220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
4.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
176 VAC
Must Release Voltage
66 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
25 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,79000 €15,79 €
1014,06500 €140,65 €
2513,43040 €335,76 €
5012,96960 €648,48 €
10012,52420 €1.252,42 €
30011,84870 €3.554,61 €
50011,54694 €5.773,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,79000 €
Unit Price with VAT:18,47430 €