



G2R-1-H DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-1-HDC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-H DC12 |
Description | RELAY GEN PURPOSE SPDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-H DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,48800 € | 54,88 € |
| 25 | 5,24120 € | 131,03 € |
| 50 | 5,06140 € | 253,07 € |
| 100 | 4,88760 € | 488,76 € |
| 300 | 4,62433 € | 1.387,30 € |
| 500 | 4,50666 € | 2.253,33 € |
| 1.000 | 4,35171 € | 4.351,71 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,20720 € |


