EE-SJ3-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 9.103
Unit Price: 1,56000 €
Datasheet

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 1,40000 €
Datasheet
Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SJ3-C

DigiKey Part Number
Z2991-ND
Manufacturer
Manufacturer Product Number
EE-SJ3-C
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
EE-SJ3-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tube
Part Status
Obsolete
Sensing Distance
0.134" (3.4mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
4µs, 4µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes