
D3V-16-1C26-K | |
|---|---|
DigiKey Part Number | Z8578-ND |
Manufacturer | |
Manufacturer Product Number | D3V-16-1C26-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 10A (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,28760 € | 57,19 € |
| 50 | 2,16100 € | 108,05 € |
| 100 | 2,04160 € | 204,16 € |
| 300 | 1,86560 € | 559,68 € |
| 500 | 1,78898 € | 894,49 € |
| 1.000 | 1,68994 € | 1.689,94 € |
| 5.000 | 1,57274 € | 7.863,70 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,48660 € |


