
D2VW-5L1B-1MS | |
|---|---|
DigiKey Part Number | SW1241-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-5L1B-1MS |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-5L1B-1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 60gf | |
Release Force | 5.099gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.354" (9.0mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 13,93500 € | 139,35 € |
| 30 | 12,73433 € | 382,03 € |
| 50 | 12,21160 € | 610,58 € |
| 100 | 11,53620 € | 1.153,62 € |
| 250 | 10,69948 € | 2.674,87 € |
| 500 | 10,39398 € | 5.196,99 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 19,69110 € |


