



2450FB15K0005001E | |
|---|---|
DigiKey Part Number | 712-2450FB15K0005001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450FB15K0005001E |
Description | BALUN 2.4GHZ-2.5GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 3.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30809 € | 1.232,36 € |
| Unit Price without VAT: | 0,30809 € |
|---|---|
| Unit Price with VAT: | 0,36047 € |

